Omron Z-15HNJS55-B

Switch Snap Action N.O./N.C. SPDT Flexible Rod Screw 15A 250VAC 250VDC 0.15N Screw Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life100 kcycles
Max Current Rating15 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-15 °C
Operating Force200 mN
PackagingBulk
Pretravel24.9936 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm

Documents

Download datasheets and manufacturer documentation for Omron Z-15HNJS55-B.

Farnell
Datasheet28 pages8 years ago
Master Electronics
Datasheet25 pages19 years ago
Datasheet25 pages8 years ago
Newark
Datasheet25 pages19 years ago
Sager Electronics
Datasheet28 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet25 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron Z-15HNJS55-B.

Related Parts

Descriptions

Descriptions of Omron Z-15HNJS55-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Flexible Rod Screw 15A 250VAC 250VDC 0.15N Screw Mount
Basic Switch 15A 125VAC 15A 0.539 oz OF 0.98 in. PT M4x1 Screw Terminal Connection
SWITCH SNAP ACTION SPDT 15A 125V
General purpose basic switch, flexible rod (steel), SPDT, high sensitive, drip proof, screw terminals
Microswitch, Flexible Rod Spdt 15A 250V; Microswitch Type:Standard; Microswitch Actuator:Flexible Rod; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:250Vdc; Product Range:Z Seriesrohs Compliant: Yes |Omron Industrial Automation Z-15HNJS55-B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15HNJS55B

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Panel
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life100 kcycles
Max Current Rating15 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-15 °C
Operating Force200 mN
PackagingBulk
Pretravel24.9936 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm

Documents

Download datasheets and manufacturer documentation for Omron Z-15HNJS55-B.

Farnell
Datasheet28 pages8 years ago
Master Electronics
Datasheet25 pages19 years ago
Datasheet25 pages8 years ago
Newark
Datasheet25 pages19 years ago
Sager Electronics
Datasheet28 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet25 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP62
RoHSCompliant