📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda Z100-6-U

AC/DC Power Supply Single-OUT 0V to 100V 6A 600W
$ 1,858.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z100-6-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet2 pages13 years ago
Datasheet19 pages11 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZ100-4-U
AC/DC Power Supply Single-OUT 0V to 100V 4A 400W
TDK-LambdaZ100-8-U
Bench Power Supply 0V to 100V Single-OUT 8A 800W
TDK-LambdaZ100-8-LAN-U
TDK-Lambda Z100-8-LAN-U DC Power Supply, Single Output 100 V, 8 A, 800 W, LAN, Z+ Series

Descriptions

Descriptions of TDK-Lambda Z100-6-U provided by its distributors.

AC/DC Power Supply Single-OUT 0V to 100V 6A 600W
Bench Top Power Supplies 115-230VAC 0-100VOut 0-6A, 600W, US cord
Programmable Power Supplies, Bench/2U Rack Mount, Output: 600W, 0 to 100V, Interface option: USB
TDK-Lambda Z100-6-U DC Power Supply, Single Output 100 V, 6 A, 600 W, USB, RS-232, RS-485, Z+ Series
Power Supply, Bench, Ac-Dc, 0-100V, 6A, 600W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:100V; Output Current Min:0A; Output Current Max:6A; Power Rating:600W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z100-6-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z1006U