TE Connectivity YR1B301KCC

Resistor, 301 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance301 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B301KCC.

Master Electronics
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity YR1B301KCC.

Related Parts

Descriptions

Descriptions of TE Connectivity YR1B301KCC provided by its distributors.

Resistor, 301 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Precision
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 301kOhm ±15ppm/C
R Series Axial Through Hole Fixed Resistor 301kOhms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity YR1B301KCC
Res Thin Film 301K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 301K Ω, Neohm R
RES, 301K, 0.10%, 250MW, AXIAL; Resistance: 301kohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; T
Special Order: YR1 0.1% 301K Resistance Value: 301K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 6.3 x 2.3 mm Through-Hole Resistor | 301K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B301KCC | Internal Number: 8-1676913-0 | 6.3 x 2.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676913-0

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage250 V
PackagingTape & Box (TB)
Power Rating250 mW
Resistance301 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating250 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.3 mm
Lead Diameter600 µm
Lead Length25 mm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B301KCC.

Master Electronics
Datasheet2 pages18 years ago
TE Connectivity
Datasheet16 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago