Bel Fuse YNL12S10018-DG

Module Dc-dc 1-OUT 1.8V 10A 50W 6-PIN SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Current - Output 110 A
Efficiency90.5 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation18 W
Min Input Voltage9.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth13.46 mm
Height8.128 mm
Length33.02 mm
Width13.462 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse YNL12S10018-DG.

Master Electronics
Datasheet26 pages13 years ago
Future Electronics
Datasheet26 pages13 years ago
Verical
Datasheet26 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse YNL12S10018-DG.

Descriptions

Descriptions of Bel Fuse YNL12S10018-DG provided by its distributors.

Module DC-DC 1-OUT 1.8V 10A 50W 6-Pin SMD T/R
CONVERT DC/DC 1.8V OUT 18W SMD
DC DC CONVERTER 1.8V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YNL12S10018DG

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Current - Output 110 A
Efficiency90.5 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation18 W
Min Input Voltage9.6 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Current10 A
Output Power50 W
Output Voltage1.8 V
PackagingBulk
Voltage - Output 11.8 V
Dimensions
Depth13.46 mm
Height8.128 mm
Length33.02 mm
Width13.462 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse YNL12S10018-DG.

Master Electronics
Datasheet26 pages13 years ago
Future Electronics
Datasheet26 pages13 years ago
Verical
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant