NKK Switches YB15WSKG01

Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15WSKG01.

TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB15WSKG01.

Related Parts

Descriptions

Descriptions of NKK Switches YB15WSKG01 provided by its distributors.

Pushbutton Switch SPDT Standard Panel Mount, Front
Switch, P/B, SPDT, Sealed, ON-(ON),Square, Non-Illum, No Cap,0.4A,28VAC/DC,.110" QC | NKK Switches YB15WSKG01
Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Contact Quick Connect/Solder Lug Panel Mount
Short Body Pushbutton |Nkk Switches YB15WSKG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Electrical Life100 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15WSKG01.

TME
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago