NKK Switches YB15WCKW01-05-CB

Switch Pushbutton SPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
YB15WCKW01-05-CBContact
>1wk

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorClear, Red
Illumination TypeLED, Lamp
Life (Cycles)1 Mcycles
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15WCKW01-05-CB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches YB15WCKW01-05-CB.

Related Parts

Descriptions

Descriptions of NKK Switches YB15WCKW01-05-CB provided by its distributors.

SWITCH PUSHBUTTON SPDT 3A 125V
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Switch,P/B,SPDT,Sealed,ON-(ON),Round,5V Incand.,Red/Wht Cap,3A,125VAC,.110" QC | NKK Switches YB15WCKW01-05-CB
SHORT BODY PUSHBUTTON/ILLUMINATED/PANEL MOUNT

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating3 A
Electrical Life100 kcycles
Illumination ColorClear, Red
Illumination TypeLED, Lamp
Life (Cycles)1 Mcycles
Max Current Rating3 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth18 mm
Length18 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches YB15WCKW01-05-CB.

RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago