Vishay Y17465K00000T9R

Res Metal Foil 5K Ohm 0.01% 3/5W ±0.2ppm/°C Molded SMD J-Lead SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingCopper, Tin
Number of Pins2
Weight244.004346 mg
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance5 kΩ
Temperature Coefficient0.2 ppm/°C
TerminationSMD/SMT
Tolerance0.01 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Depth4.32 mm
Height2.79 mm
Length7.29 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y17465K00000T9R.

Factory Futures
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+320%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Y17465K00000T9R.

Related Parts

Descriptions

Descriptions of Vishay Y17465K00000T9R provided by its distributors.

Res Metal Foil 5K Ohm 0.01% 3/5W ±0.2ppm/°C Molded SMD J-Lead SMD T/R
RESISTOR; FOIL ;ULTRA HIGH PRECISION; SMD; 5.0K OHM;.01% | Vishay Precision Foil Inc. Y17465K00000T9R
RES, 5K, 0.01%, 0.6W, 2917, METAL FOIL; Resistor Case Style: 2917 [7343 Metric]; Resistance: 5kohm; Product Range: SMR3DZ Series; Voltage Rating: 180V; Resistor Element Material: Metal Foil; Power Rating: 600mW; Resistance Tolerance: ± 0.01%; Temperature Coefficient: ± 2ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2917
Case Code (Metric)7343
Contact PlatingCopper, Tin
Number of Pins2
Weight244.004346 mg
Technical
CompositionMetal Foil
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance5 kΩ
Temperature Coefficient0.2 ppm/°C
TerminationSMD/SMT
Tolerance0.01 %
Voltage Rating180 V
Voltage Rating (DC)180 V
Dimensions
Depth4.32 mm
Height2.79 mm
Length7.29 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Vishay Y17465K00000T9R.

Factory Futures
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
element14 APAC
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago