SunLED XZM2CYK45WT-9

Led Yl Clr 2PLCC SMD Bottom Ent
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Technical
Ambient Temperature Range High85 °C
Forward Current20 mA
Forward Voltage2 V
Luminous Intensity447 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierXZM2CYK45WT-9
Min Operating Temperature-40 °C
Power Dissipation125 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength590 nm
Dimensions
Height2.15 mm

Documents

Download datasheets and manufacturer documentation for SunLED XZM2CYK45WT-9.

SunLED SCT
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-65.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for SunLED XZM2CYK45WT-9.

Descriptions

Descriptions of SunLED XZM2CYK45WT-9 provided by its distributors.

LED YL CLR 2PLCC SMD BOTTOM ENT
SMD LEDs, Yellow, 120° Viewing Angle, RoHS
SunLED SCT
LED YELLOW CLEAR 2PLCC SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LTD
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZM2CYK45WT9

Technical Specifications

Physical
ColorYellow
Technical
Ambient Temperature Range High85 °C
Forward Current20 mA
Forward Voltage2 V
Luminous Intensity447 mcd
Max Operating Temperature85 °C
Manufacturer Package IdentifierXZM2CYK45WT-9
Min Operating Temperature-40 °C
Power Dissipation125 mW
Reverse Voltage5 V
Viewing Angle120 °
Wavelength590 nm
Dimensions
Height2.15 mm

Documents

Download datasheets and manufacturer documentation for SunLED XZM2CYK45WT-9.

SunLED SCT
Datasheet4 pages8 years ago