Cable Entry Through Bottom or Side of Base Unit Units Separate for Bulb Replacement Optional Colored Markers to Indicate Unit Stacking Order Legend Holders on Each Component (Signalling or Base Units)
AUDIBLE UNIT, BUZZER, 90DBA, 48V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Series:XVB; Sound Level SPL:90dBA; Supply Voltage:48V; Supply Voltage Max:48V; Supply Voltage Min:12V; Tones:Siren; Voltage Rating:48V;RoHS Compliant: No
Square D (Schneider Electric) XVBC9B Control Sound Module. Telemecanique Indicating Bank Buzzer Series: XVBC 12 to 48 VAC/VDC 15 mA 90 dB Decibel -25 to 50 deg C Specifications Met: UL 508 CSA Certified EN/IEC Certified ABS Black 63 mm H x 70 mm W x 70 mm D. Additional Description: SQD -XVBC9B INDICATING BANK BUZZER 24VAC +OPTIONS. Catalog Description: Schneider ElectricINDICATING BANK BUZZER 24VAC +OPTIONS12/48V70...90 dB at 1 m70...90 dB at 1 mBuzzerCULus EN/IECHarmonyNEMA 4X/12Screw Clampaudible unitcontinuous or intermittent buzzer.
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: