Texas Instruments XTR305IRGWT

Sensor Interface Industrial analog current to voltage output driver 20-VQFN -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Bandwidth300 kHz
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR305IRGWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet39 pages6 years ago
Augswan
Datasheet40 pages2 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 1.925
$ 1.353
$ 1.353
Stock
151,367
165,974
165,974
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR305IRGWT.

Descriptions

Descriptions of Texas Instruments XTR305IRGWT provided by its distributors.

Sensor Interface Industrial analog current to voltage output driver 20-VQFN -55 to 125
SENSOR CONDITIONER IC, VQFN-20
Analog Circuit, 1 Func, PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Bandwidth300 kHz
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR305IRGWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet39 pages6 years ago
Augswan
Datasheet40 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago