Telemecanique XS2M30MA250

Inductive Sensor, M30, 15MM Non Flush Range, 2 Wire 24-240VAC, 63MM Long, 2M Cable
$ 189.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS2M30MA250.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.55%

CAD Models

Download Telemecanique XS2M30MA250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS2M30MA250 provided by its distributors.

INDUCTIVE SENSOR, M30, 15MM NON FLUSH RANGE, 2 WIRE 24-240VAC, 63MM LONG, 2M CABLE
inductive sensor XS2 M30 - L63mm - brass - Sn15mm - 24..240VAC/DC - cable 2m
Inductive Proximity Sensor, 15Mm, 210V; Product Range:Xs Series; Sensing Range Max:15Mm; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS2M30MA250

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2 M30MA250