Banner XS26-2E

Safety Controller, Expandable, 26 Inputs, 2 Outputs, 8 Conv Inputs, 24VDC
$ 1,307
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner XS26-2E.

Newark

Datasheet10 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Banner XS26-2E provided by its distributors.

SAFETY CONTROLLER, EXPANDABLE, 26 INPUTS, 2 OUTPUTS, 8 CONV INPUTS, 24VDC
XS26-2E Safety Controller: Expandable; 26 Input, 2 Pairs of PNP Safety Outputs (0.5 A each); No Display; Ethernet, USB; 8 Convertible Inputs; Removable Screw Terminals, 24 V dc; 140 mA
Safety Controller, 24Vdc, 0.14A, Screw; No. Of Analog Inputs:-; No. Of Analog Outputs:-; No. Of Digital Inputs:26; No. Of Digital Outputs:4; Product Range:Xs26 Series Rohs Compliant: Yes |Banner Engineering XS26-2E

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS