Exar XR3171EID-F

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate250 kbps
InterfaceRS-422, RS-485
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current650 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
Propagation Delay1.5 µs
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Exar XR3171EID-F.

Augswan
Datasheet24 pages24 years ago
Future Electronics
Datasheet24 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Exar XR3171EID-F.

Descriptions

Descriptions of Exar XR3171EID-F provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
TXRX, RS485, DIFF, 3V, 8NSOIC
IC, RS422/RS485 TRANSCEIVER, 3.6V, SOIC8; Device Type:Transceiver; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface Type:RS422, RS485 ;RoHS Compliant: Yes

Manufacturer Aliases

Exar has several brands around the world that distributors may use as alternate names. Exar may also be known as the following names:

  • Exar Corporation
  • EXAR CORP
  • EXR
  • EXA
  • SIPEX/EXAR
  • EXAR CORPORATION;LINEAR TECHNOLOGY;TEXAS INSTRUMENTS
  • EXAR CORPORATION (VA)
  • Exar (MaxLinear)
  • Exar/SIPEX
  • SIPEX / ACQUIRED BY EXAR
  • EXAR (MPS)
  • EXAR INTEGRATED SYSTEMS
  • EXAR CORPORATION / SIPEX
  • MICRO POWER SYSTEMS/EXAR
  • EXAR CORPORATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR3171EID-F.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate250 kbps
InterfaceRS-422, RS-485
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current650 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
Propagation Delay1.5 µs
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Exar XR3171EID-F.

Augswan
Datasheet24 pages24 years ago
Future Electronics
Datasheet24 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant