📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Wolfspeed XPGWHT-L1-R250-00BE8

XLamp XP-G Series LED - Warm/Neutral White
$ 1.514

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-L1-R250-00BE8.

IHS

Datasheet28 pages7 years ago

Related Parts

LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
LED Uni-Color Neutral White 4000K 80 2-Pin SMD EP
LED Uni-Color White 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPGWHT-L1-R250-00BE8 provided by its distributors.

XLamp XP-G Series LED - Warm/Neutral White
LED XPG 93.9LM WM WHT 2700K SMD
XLAMP XPG W/N W MIN 93.9@350MA
Single Color LED
WHITE 2700K STD-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi