📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Idec XN4E-BL422MR

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 130.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-BL422MR.

Farnell

Datasheet4 pages18 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+102%

Related Parts

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of Idec XN4E-BL422MR provided by its distributors.

Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Push-Latch Twist-Release Button Switch Red 30.0 mm
XN4E-BL422MR - IDEC XN4E-BL422MR, E-Stop 30mm Padlock Type
PLTR/Push-Pull Pushbutton, Red, 44mm
E-STOP, TWIST TO RESET, RED 44MM ROUND HEAD
SWITCH, EMERGENCY STOP, 2NC/2NO, 250VAC; Contact Configuration: 4PST-2NO, DPST-NC; Switch Operation: On-Off; Switch Terminals: Screw; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 250V; IP Rating: IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS