📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Infineon XMC4700F144K2048AAXQMA1

32-BIT Arm CORTEX-M4 Processor Core Risc Microcontroller, 32-BIT, Flash, 144MHZ, Cmos, PQFP144
$ 12.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4700F144K2048AAXQMA1.

IHS

Datasheet139 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+3.26%

CAD Models

Download Infineon XMC4700F144K2048AAXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays
STMicroelectronicsSTM32F427ZIT6
MCU 32-bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F429ZIT6
MCU 32-bit STM32 ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 144-Pin LQFP

Descriptions

Descriptions of Infineon XMC4700F144K2048AAXQMA1 provided by its distributors.

32-BIT ARM CORTEX-M4 PROCESSOR CORE RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays
ARM MCU, 32-bit, ARM Cortex-M4, 144 MHz, 2 MB, 352 KB, 144 Pins, LQFP
XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-144EP
Mcu, Arm Cortex-M4, 144Mhz, Lqfp-144; Product Range:Xmc Family Xmc47Xx Series Microcontrollers; Architecture:Arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:144Mhz; Program Memory Size:352Kb; Ram Memory Size:2Mb; No. Of Pins:144Pins; Mcurohs Compliant: Yes |Infineon XMC4700F144K2048AAXQMA1
The XMC4700 device is a member of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities. The XMC4700 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • INFIENON
  • IR/INFINEON
  • IFT
  • INFINEON/IR
  • INFINEON/SIEMENS
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNOLOGIES (ASIA
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001311766
  • XMC4700-F144K2048 AA
  • XMC4700-F144K2048AA
  • XMC4700F144K2048 AA
  • XMC4700F144K2048AA