Infineon XMC4500-F100K1024 AB

RISC Microcontroller, 32-Bit, 120MHz, CMOS
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Frequency120 MHz
InterfaceCAN, Ethernet, I2C, LIN, SPI, UART, USB
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of I/Os55
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Infineon XMC4500-F100K1024 AB.

Farnell
Datasheet112 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC4500-F100K1024 AB.

Descriptions

Descriptions of Infineon XMC4500-F100K1024 AB provided by its distributors.

RISC Microcontroller, 32-Bit, 120MHz, CMOS
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Product Range:XMC Family XMC45xx Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Product Range: XMC Family XMC45xx Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 160KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 55I/O's; Embedded Interface Type: CAN, ENET, I2C, I2S, SPI, UART, USB; Supply Voltage Min: 3.13V; Supply Voltage Max: 3.63V; MCU Family: XMC; MCU Series: XMC45xx; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: XMC4000; MPU Core Size: 32bit; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peripherals: ADC, Comparator, DAC, DMA, Timer; Program Memory Size: 1MB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XMC4500-F100K1024AB
  • XMC4500F100K1024 AB
  • XMC4500F100K1024AB

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureARM
Frequency120 MHz
InterfaceCAN, Ethernet, I2C, LIN, SPI, UART, USB
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.13 V
Number of I/Os55
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT

Documents

Download datasheets and manufacturer documentation for Infineon XMC4500-F100K1024 AB.

Farnell
Datasheet112 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements