Infineon XMC1201T038F0200AAXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 200KB Flash 3.3V/5V 38-Pin TSSOP T/R
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins38
Weight203.804722 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size200 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I/Os34
Number of Programmable I/O34
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1201T038F0200AAXUMA1.

SHENGYU ELECTRONICS
Datasheet65 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC1201T038F0200AAXUMA1.

Related Parts

Descriptions

Descriptions of Infineon XMC1201T038F0200AAXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 200KB Flash 3.3V/5V 38-Pin TSSOP T/R
Microcontrollers - MCU ARM Microcontrollers - MCU TIMM
IC MCU 32BIT 200KB FLASH 38TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins38
Weight203.804722 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size200 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels16
Number of I/Os34
Number of Programmable I/O34
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1201T038F0200AAXUMA1.

SHENGYU ELECTRONICS
Datasheet65 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements