Xilinx XCVU440-1FLGA2892I

FPGA Virtex UltraScale 5540850 Cells 20nm Technology 0.95V 2892-Pin FCBGA
Production

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os1404
Number of Logic Blocks (LABs)316620
Number of Logic Elements/Cells5.54085e+06
Number of Transceivers0
RAM Size10.8 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XCVU440-1FLGA2892I.

Xilinx SCT
Datasheet81 pages8 years ago
SHENGYU ELECTRONICS
Datasheet41 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCVU440-1FLGA2892I.

Related Parts

Descriptions

Descriptions of Xilinx XCVU440-1FLGA2892I provided by its distributors.

FPGA Virtex UltraScale 5540850 Cells 20nm Technology 0.95V 2892-Pin FCBGA
Virtex ultrascale FPGA, 120 I/O DLLs, Speed Grade-1, 88.6Mb Total Block RAM, A2892, RoHS
Xilinx SCT
Field Programmable Gate Array, 5540850-Cell, PBGA2892

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os1404
Number of Logic Blocks (LABs)316620
Number of Logic Elements/Cells5.54085e+06
Number of Transceivers0
RAM Size10.8 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XCVU440-1FLGA2892I.

Xilinx SCT
Datasheet81 pages8 years ago
SHENGYU ELECTRONICS
Datasheet41 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant