Xilinx XCV600-6BG560C

FPGA Virtex 15552 Cells 333MHz 0.22um (CMOS) Technology 2.5V 560-Pin BGA Tray
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates661111
Number of I/Os404
Number of Logic Blocks (LABs)3456
Number of Logic Elements/Cells15552
PackagingBulk
RAM Size12 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XCV600-6BG560C.

SHENGYU ELECTRONICS
Datasheet76 pages11 years ago
DigiKey
Datasheet74 pages24 years ago

Inventory History

3 month trend:
+100%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XCV600-6BG560C.

Related Parts

Descriptions

Descriptions of Xilinx XCV600-6BG560C provided by its distributors.

FPGA Virtex 15552 Cells 333MHz 0.22um (CMOS) Technology 2.5V 560-Pin BGA Tray
Field Programmable Gate Array, 3456 CLBs, 661111 Gates, 333MHz, CMOS, PBGA560
Product Description Demo for Development.

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCV6006BG560C

Technical Specifications

Physical
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Gates661111
Number of I/Os404
Number of Logic Blocks (LABs)3456
Number of Logic Elements/Cells15552
PackagingBulk
RAM Size12 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XCV600-6BG560C.

SHENGYU ELECTRONICS
Datasheet76 pages11 years ago
DigiKey
Datasheet74 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant