Telemecanique XCKP2121M12

limit switch XCKP - th.plastic roller lever plung. Hor - 1NC+1NO - snap - M12

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Housing MaterialPlastic
Mechanical Life15 Mcycles
MountCable, Screw
Number of Pins4
Technical
Current Rating3 A
Electrical Life5 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force6 N
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Height65 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2121M12.

Burklin Elektronik
Datasheet6 pages11 years ago
Newark
Datasheet6 pages0 years ago
element14
Datasheet246 pages16 years ago
Electro Sonic
Datasheet2 pages0 years ago
TME
Datasheet23 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet2 pages13 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Telemecanique XCKP2121M12.

Descriptions

Descriptions of Telemecanique XCKP2121M12 provided by its distributors.

limit switch XCKP - th.plastic roller lever plung. Hor - 1NC+1NO - snap - M12
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
TELEMECANIQUE SENSORS XCKP2121M12 Limit Switch, Plunger, Roller Lever, 1NC/1NO,
IP66, IP67 Snap Action Limit Switch, Roller Plunger, Plastic, NO/NC, 250V | Telemecanique Sensors XCKP2121M12
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKP2121M12
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 240V; Limit Switch Actuator:Roller Lever Plunger; Contact Configuration:SPST-NO, SPST-NC; Current AC
LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 3A; Limit Switch Actuator:Roller Lever; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:3A; Contact Voltage AC Max:240V; Operating Force Max:6N; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • SCHNEIDER-TELEMACANIQUE
  • Schneider / Telemecanique
  • TELEMECANIQ
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN

Technical Specifications

Physical
Body MaterialPlastic
Housing MaterialPlastic
Mechanical Life15 Mcycles
MountCable, Screw
Number of Pins4
Technical
Current Rating3 A
Electrical Life5 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force6 N
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Height65 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique XCKP2121M12.

Burklin Elektronik
Datasheet6 pages11 years ago
Newark
Datasheet6 pages0 years ago
element14
Datasheet246 pages16 years ago
Electro Sonic
Datasheet2 pages0 years ago
TME
Datasheet23 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet2 pages13 years ago
Datasheet4 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsIP66
REACH SVHCUnknown
RoHSCompliant