LIMIT SW, SPST-NO/NC, PLUNGER, 3A, 240V; Limit Switch Actuator: Roller Plunger; Contact Configuration: SPST-NO, SPST-NC; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 6N; Product Range: OsiSense XC Series; Contact Current DC Max: 100mA; Contact Voltage DC Max: 250V; SVHC: No SVHC (15-Jan-2019)
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: