Telemecanique XCKD2121M12

TELEMECANIQUE SENSORS XCKD2121M12 Limit Switch, Plunger, Roller Lever, 1NC/1NO,

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Housing MaterialMetal
Mechanical Life15 Mcycles
MountCable, Screw
Number of Pins4
Technical
Current Rating4 A
Electrical Life5 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force6 N
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Height65 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2121M12.

Burklin Elektronik
Datasheet6 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
TME
Datasheet23 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet2 pages13 years ago
Datasheet4 pages0 years ago
element14
Datasheet246 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Telemecanique XCKD2121M12.

Descriptions

Descriptions of Telemecanique XCKD2121M12 provided by its distributors.

TELEMECANIQUE SENSORS XCKD2121M12 Limit Switch, Plunger, Roller Lever, 1NC/1NO,
Limit Switch, 240 VAC, 10 Amp, Metal XCKD | Telemecanique Sensors XCKD2121M12
Schneider Electric Limit switches XC Standard Eindschakelaar - XCKD2121M12
LIMIT SW, PLUNGER, SPST-NO/NC, 3A, 50V; SVHC: No SVHC (15-Jan-2019)
Switch Limit N.O./N.C. DPST Top Roller Lever Plunger Screw Clamp 3A 240VAC 250VDC 6N Linear Screw Mount
Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, screw connection, IP66/IP67, XCKD2121M12
LIMIT SWITCH 240VAC 10A METAL XCKD ROHS COMPLIANT: YES
Description LIMIT SWITCH, 1NO/1NC, 240VAC, 250VDC, 10A Actuator Style:Top Plunger Operating Force Max:6N Switch Operation:(On) Contact Voltage AC Max:240V Contact Voltage DC Max:250V Contact Current AC Max:10A Contact Current DC Max:10A Availability Availability: 3 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $137.38 Qty Price Qty Price 1 - 9 $137.38 10 - 24 $126.70 25 - 49 $118.30 50 - 99 $113.72 100+ $109.14

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • SCHNEIDER-TELEMACANIQUE
  • Schneider / Telemecanique
  • TELEMECANIQ
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCKD2121M12.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
Housing MaterialMetal
Mechanical Life15 Mcycles
MountCable, Screw
Number of Pins4
Technical
Current Rating4 A
Electrical Life5 Mcycles
Max Operating Temperature70 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force6 N
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)240 V
Voltage Rating (DC)250 V
Dimensions
Depth30 mm
Height65 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for Telemecanique XCKD2121M12.

Burklin Elektronik
Datasheet6 pages11 years ago
Electro Sonic
Datasheet2 pages0 years ago
TME
Datasheet23 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet2 pages13 years ago
Datasheet4 pages0 years ago
element14
Datasheet246 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsIP66
RoHSCompliant