📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

AMD XCF128XFTG64C

Xilinx - XCF128XFTG64C - Prom, Flash Isp, 128M, 1.8V, 64FTBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF128XFTG64C.

IHS

Datasheet88 pages18 years ago

element14 APAC

Newark

Augswan

iiiC

CAD Models

Download AMD XCF128XFTG64C symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MCU 32-bit AT91 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP - Trays
MCU 32-bit AT91 ARM7TDMI RISC 512KB Flash 1.8V/3.3V 64-Pin LQFP - Trays
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64

Descriptions

Descriptions of AMD XCF128XFTG64C provided by its distributors.

XILINX - XCF128XFTG64C - PROM, FLASH ISP, 128M, 1.8V, 64FTBGA
Configuration Memory, 32MX1, Serial, CMOS, PBGA48
XCF128X Tin/Silver/Copper (Sn/Ag/Cu) EAR99 Tray ics fpga configuration 10mm 0.000075A 128Mb 85ns
Configuration Device 64-Pin FTBGA
FLASH; Temperature Grade: INDUSTRIAL; No. of Terminals: 64; Package Code: TBGA; Package Shape: RECTANGULAR; Package Equivalence Code: BGA64,8X8,40;
IC PROM SRL 128M GATE 64-FTBGA
Programmable Logic Device (CPLD/FPGA)
PROM, FLASH ISP, 128M, 1.8V, 64FTBGA; Memory Size:128Mbit; Access Time:85ns; Supply Voltage Range:1.7V to 2V; Memory Case Style:FTBGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:128; Frequency:50MHz; Interface Type:CFI; Memory Size:128Mbit; Memory Type:Flash; Package / Case:FTBGA; Supply Voltage Max:2V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF128XFTG64C.