AMD XC7Z030-1SBG485I

MPU Zynq-7000 RISC 32-Bit 800MHz 1.2V/3.3V/3.6V 485-Pin FCBGA Tray
$ 380.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-1SBG485I.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages9 years ago

Farnell

Augswan

Inventory History

3 month trend:
+380%

CAD Models

Download AMD XC7Z030-1SBG485I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2013-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of AMD XC7Z030-1SBG485I provided by its distributors.

MPU Zynq-7000 RISC 32-Bit 800MHz 1.2V/3.3V/3.6V 485-Pin FCBGA Tray
BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC -40C~100C TJ 256KB 667MHz 11.8V
FPGA SOC, 9825 CLBS, 125000-Cell, PBGA485
PSOC, ARM CORTEX-A9, 667MHZ, FCBGA-485
IC SOC CORTEX-A9 667MHZ 485FCBGA
IC REG LINEAR 2.6V 50MA SOT23-5
IC SOC CORTEX A-9 ZYNQ7 485BGA
IC SOC CORTEX-A9 667MHZ 485FCBGA / Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC series Kintex™-7 FPGA, 125K Logic Cells 667MHz 484-FCBGA (19x19)
Psoc, Arm Cortex-A9, 667Mhz, Fcbga-485; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:485Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-1SBG485I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)