Xilinx XC7Z010-1CLG225C

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 225-Pin CSBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins225
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency667 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency667 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os86
Operating Supply Voltage1 V
PeripheralsDMA
Speed Grade-1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7Z010-1CLG225C.

Farnell
Datasheet25 pages7 years ago
Augswan
Datasheet81 pages7 years ago
Upverter
Datasheet25 pages7 years ago
LKR
Datasheet72 pages12 years ago

Inventory History

3 month trend:
-2.72%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7Z010-1CLG225C.

Related Parts

Descriptions

Descriptions of Xilinx XC7Z010-1CLG225C provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 225-Pin CSBGA
IC SOC CORTEX-A9 ARTIX-7 225BGA
IC SOC CORTEX-A9 800MHZ 900FCBGA
PSOC, ARM CORTEX-A9, 667MHZ, CSBGA-225
Processors - Application Specialized XC7Z010-1CLG225C
Product Description Demo for Development.
Psoc, Arm Cortex-A9, 667Mhz, Csbga-225; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:667Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Csbga; No. Of Pins:225Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z010-1CLG225C

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z010-1CLG225C.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins225
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency667 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, MMC, SD, SDIO, SPI, UART, USART, USB
Max Frequency667 MHz
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os86
Operating Supply Voltage1 V
PeripheralsDMA
Speed Grade-1

Documents

Download datasheets and manufacturer documentation for Xilinx XC7Z010-1CLG225C.

Farnell
Datasheet25 pages7 years ago
Augswan
Datasheet81 pages7 years ago
Upverter
Datasheet25 pages7 years ago
LKR
Datasheet72 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant