Xilinx XC6VHX250T-1FFG1154I

FPGA Virtex-6 HXT Family 251904 Cells 40nm (CMOS) Technology 1V 1154-Pin FC-BGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1154
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os320
Number of Logic Blocks (LABs)19680
Number of Logic Elements/Cells251904
Operating Supply Voltage1 V
RAM Size2.2 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC6VHX250T-1FFG1154I.

Augswan
Datasheet65 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6VHX250T-1FFG1154I.

Related Parts

Descriptions

Descriptions of Xilinx XC6VHX250T-1FFG1154I provided by its distributors.

FPGA Virtex-6 HXT Family 251904 Cells 40nm (CMOS) Technology 1V 1154-Pin FC-BGA
Field Programmable Gate Array, 1286MHz, 251904-Cell, CMOS, PBGA1156
IC FPGA 320 I/O 1156FCBGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VHX250T1FFG1154I

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins1154
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os320
Number of Logic Blocks (LABs)19680
Number of Logic Elements/Cells251904
Operating Supply Voltage1 V
RAM Size2.2 MB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC6VHX250T-1FFG1154I.

Augswan
Datasheet65 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant