Xilinx XC6VCX75T-1FFG484I

FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os240
Number of Logic Blocks (LABs)5820
Number of Logic Elements/Cells74496
Number of Registers93120
Operating Supply Voltage1 V
RAM Size702 kB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC6VCX75T-1FFG484I.

iiiC
Datasheet52 pages15 years ago
SHENGYU ELECTRONICS
Datasheet52 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6VCX75T-1FFG484I.

Related Parts

Descriptions

Descriptions of Xilinx XC6VCX75T-1FFG484I provided by its distributors.

FPGA Virtex-6 CXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Field Programmable Gate Array, 1098MHz, 74496-Cell, CMOS, PBGA784
IC FPGA 240 I/O 484FCBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VCX75T1FFG484I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os240
Number of Logic Blocks (LABs)5820
Number of Logic Elements/Cells74496
Number of Registers93120
Operating Supply Voltage1 V
RAM Size702 kB
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Xilinx XC6VCX75T-1FFG484I.

iiiC
Datasheet52 pages15 years ago
SHENGYU ELECTRONICS
Datasheet52 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant