📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

AMD XC6SLX150T-3FGG676C

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
$ 484.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX150T-3FGG676C.

IHS

Datasheet11 pages17 years ago

Augswan

Xilinx SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
FPGA XC7K160T Family 101400 Logic Units 162240 Cells 464.25MHz 1V 676-Pin FCBGA

Descriptions

Descriptions of AMD XC6SLX150T-3FGG676C provided by its distributors.

FPGA Spartan-6 LXT Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Spartan-6 FPGA, 540 Max User I/O, Speed Grade-3, Logic Cells 147443, FGG676, RoHS
Xilinx SCT
FIELD PROGRAMMABLE GATE ARRAY; Grading Of Temperature: OTHER; Form Of Terminal: BALL; No. of Terminals: 676; Package Code: BGA; Package Shape: SQUARE;

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX150T 3FGG676C
  • XC6SLX150T-3FGG676C.
  • XC6SLX150T3FGG676C
  • XC6SLX150T3FGG676C.