Xilinx XC4VLX100-11FFG1148C

FPGA Virtex-4 LX Family 110592 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os768
Number of Logic Blocks (LABs)12288
Number of Logic Elements/Cells110592
Operating Supply Voltage1.2 V
RAM Size540 kB
Speed Grade11

Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX100-11FFG1148C.

Augswan
Datasheet9 pages25 years ago
iiiC
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet58 pages17 years ago
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC4VLX100-11FFG1148C.

Related Parts

Descriptions

Descriptions of Xilinx XC4VLX100-11FFG1148C provided by its distributors.

FPGA Virtex-4 LX Family 110592 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
Field Programmable Gate Array, 1205MHz, 110592-Cell, CMOS, PBGA1513
IC FPGA 768 I/O 1148FCBGA
OEMs, CMs ONLY (NO BROKERS)
100% Original New

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os768
Number of Logic Blocks (LABs)12288
Number of Logic Elements/Cells110592
Operating Supply Voltage1.2 V
RAM Size540 kB
Speed Grade11

Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX100-11FFG1148C.

Augswan
Datasheet9 pages25 years ago
iiiC
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet58 pages17 years ago
Datasheet57 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant