Xilinx XC3S50-5TQG144C

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency725 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates50000
Number of I/Os97
Number of Logic Blocks (LABs)192
Number of Logic Elements/Cells1728
Number of Macrocells1728
Operating Supply Voltage1.2 V
RAM Size9 kB
Speed Grade5
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S50-5TQG144C.

_legacy Avnet
Datasheet217 pages14 years ago
Datasheet216 pages15 years ago
Farnell
Datasheet272 pages10 years ago
SHENGYU ELECTRONICS
Datasheet272 pages11 years ago

Inventory History

3 month trend:
-58.20%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC3S50-5TQG144C.

Related Parts

Descriptions

Descriptions of Xilinx XC3S50-5TQG144C provided by its distributors.

FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3S50; No. of I/O Pins:124; Frequency Max:725MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3,1728CELLS,144TQFP; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S50; No of I/O Lines:97; No. of Macrocells:1728; Frequency:725MHz; I/O Interface Standard:GTL, HSTL, LVCMOS, LVTTL, PCI, SSTL, LDT, LVDS, LV; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:TQFP; Operating Temperature Range:0>to 85<DegreeC>; Base Number:3; No. of Pins:144; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S505TQG144C

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins144
Technical
Frequency725 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates50000
Number of I/Os97
Number of Logic Blocks (LABs)192
Number of Logic Elements/Cells1728
Number of Macrocells1728
Operating Supply Voltage1.2 V
RAM Size9 kB
Speed Grade5
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S50-5TQG144C.

_legacy Avnet
Datasheet217 pages14 years ago
Datasheet216 pages15 years ago
Farnell
Datasheet272 pages10 years ago
SHENGYU ELECTRONICS
Datasheet272 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant