Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Verical | XC3500P-03S | 1,131 | 16 | |||||||||
DigiKey | 1173-XC3500P-03SCT-ND | 1,216 | 1 | Cut Tape | ||||||||
Richardson RFPD | XC3500P-03S-R | 20,000 | 2K | 8h | ||||||||
Mouser | 620-XC3500P-03S | 511 | 1 | Tape & Reel | ||||||||
RFMW | XC3500P-03S | 0 | 1 | 1h |
Download TTM Technologies XC3500P-03S symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | 3D | Download |
Descriptions of TTM Technologies XC3500P-03S provided by its distributors.
TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names: