📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

AMD XC18V02VQ44C

Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44
$ 19.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC18V02VQ44C.

IHS

Datasheet25 pages26 years ago

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download AMD XC18V02VQ44C symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.066
$ 86.75
Stock
128,990
866,119
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Density
2 Mb
2 Mb
Access Time
20 ns
20 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

FPGA Config Serial EEPROM, 2M, 3.3V - 10 Mhz, 3.3V, 44 TQFP, Ind Temp, Green
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP T/R
Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44

Descriptions

Descriptions of AMD XC18V02VQ44C provided by its distributors.

Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44
XC18V02 Tin/Lead (Sn85Pb15) EAR99 Tray ics fpga configuration 10mm 0.025mA 2Mb 20ns
PROM Parallel/Serial 2M-bit 3.3V 44-Pin VTQFP
QFP-44(10x10) Memory - Configuration Proms for FPGAs ROHS
256K X 8 CONFIGURATION MEMORY 20 ns PQFP44
2Mb 3.3 Volt Isp Configuration Prom
IC PROM SRL FOR 2M GATE 44-VQFP
CONFIGURATION MEMORY; Temperature Grade: INDUSTRIAL; No. of Terminals: 44; Package Code: TQFP; Package Shape: SQUARE; Power Supplies (V): 2.5/3.3,3.3;

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC18V-02VQ44C
  • XC18V02 VQ44 C
  • XC18V02 VQ44C
  • XC18V02-VQ44C
  • XC18V02VQ-44C
  • XC18V02VQ44-C
  • XC18V02VQ44C.