Digi International XB9X-DMUS-001

OEM RF Module 902MHz to 928MHz 13dBm SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving40 mA
Current - Transmitting55 mA
Data Rate250 kbps
Frequency928 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8517620050
Sensitivity (dBm)-113 dBm

Documents

Download datasheets and manufacturer documentation for Digi International XB9X-DMUS-001.

Future Electronics
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.82%

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB9X-DMUS-001.

Related Parts

Descriptions

Descriptions of Digi International XB9X-DMUS-001 provided by its distributors.

OEM RF Module 902MHz to 928MHz 13dBm SMD
XBee SX, 20 mW, DigiMesh, SMT, U.FL, North America
802.15.4 LR-WPAN 908MHz 120Kbps 37-Pin SMD Module
RF TXRX MOD ISM < 1GHZ U.FL SMD
Rf Modulation:-; Data Rate Max:250Kbps; Frequency Max:928Mhz; Sensitivity Dbm:13Dbm; Supply Voltage Min:2.4Vdc; Supply Voltage Max:3.6Vdc; Transmit Power:1W; Module Interface:-; Supply Current:40Ma; Rf Transceiver Applications:- Rohs Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB9X-DMUS-001.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving40 mA
Current - Transmitting55 mA
Data Rate250 kbps
Frequency928 MHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8517620050
Sensitivity (dBm)-113 dBm

Documents

Download datasheets and manufacturer documentation for Digi International XB9X-DMUS-001.

Future Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant