Digi International XB24-AWI-001J

Module Xbee 802.15.4 1MW Japan

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.4 V
Output Power1 mW
Sensitivity (dBm)-92 dBm

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB24-AWI-001J.

Descriptions

Descriptions of Digi International XB24-AWI-001J provided by its distributors.

MODULE XBEE 802.15.4 1MW JAPAN
RF TXRX MOD 802.15.4 WIR ANT SMD

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.4 V
Output Power1 mW
Sensitivity (dBm)-92 dBm

Compliance

Environmental Classification
RoHSCompliant