Xilinx XA6SLX45-2CSG324Q

FPGA XA Spartan-6 Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of I/Os218
Number of Logic Blocks (LABs)3411
Number of Logic Elements/Cells43661
Number of Registers54576
Operating Supply Voltage1.2 V
RAM Size261 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Xilinx XA6SLX45-2CSG324Q.

_legacy Avnet
Datasheet10 pages15 years ago
SHENGYU ELECTRONICS
Datasheet10 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XA6SLX45-2CSG324Q.

Related Parts

Descriptions

Descriptions of Xilinx XA6SLX45-2CSG324Q provided by its distributors.

FPGA XA Spartan-6 Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 3411 CLBs, 43661-Cell, PBGA484
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of I/Os218
Number of Logic Blocks (LABs)3411
Number of Logic Elements/Cells43661
Number of Registers54576
Operating Supply Voltage1.2 V
RAM Size261 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Xilinx XA6SLX45-2CSG324Q.

_legacy Avnet
Datasheet10 pages15 years ago
SHENGYU ELECTRONICS
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant