Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Verical | X3C25F1-03S | 2,017 | 16 | |||||||||
DigiKey | 1173-X3C25F1-03SCT-ND | 9,679 | 1 | Cut Tape | ||||||||
Richardson RFPD | X3C25F1-03S-R | 4,000 | 4K | 8h | ||||||||
RFMW | X3C25F1-03S | 555 | 1 | 1h | ||||||||
Mouser | 620-X3C25F1-03S | 5,201 | 1 | Tape & Reel |
Download TTM Technologies X3C25F1-03S symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of TTM Technologies X3C25F1-03S provided by its distributors.
TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names: