Epson X1G0042110008

Crystal, Tcxo, Tg-5006Cg-17H, 16.369 Mhz Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for X1G0042110008. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Frequency16.4 MHz
Frequency Stability0.5 ppm
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Epson X1G0042110008.

Newark
Datasheet1 page10 years ago
Upverter
Datasheet1 page4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Epson X1G0042110008.

Descriptions

Descriptions of Epson X1G0042110008 provided by its distributors.

Crystal, Tcxo, Tg-5006Cg-17H, 16.369 Mhz Rohs Compliant: Yes
CRYSTAL, TCXO, TG-5006CG-18H, 16.369 MHZ; Frequency Nom: 16.369MHz; Frequency Stability + / -: 0.5ppm; Oscillator Case: SMD, 2.5mm x 2mm; Oscillator Output Compatibility: Clipped Sinewave; Supply Voltage Nom: 3V; Product Rang

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON AMERICA
  • EPSON ELECTRONICS AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
Technical
Frequency16.4 MHz
Frequency Stability0.5 ppm
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Epson X1G0042110008.

Newark
Datasheet1 page10 years ago
Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant