📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Weller WX 2020

Solder Station, 2X Wxp120, Wdh10, 120V B Rohs Compliant: Yes |Weller WX2020
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WX 2020.

Burklin Elektronik

Datasheet2 pages5 years ago

Farnell

Newark

All-Spec

RS (Formerly Allied Electronics)

Related Parts

Apex Tool GroupWD1000M
Soldering Tools 85W DIGITAL SOLDER STATION
Apex Tool Group0052920199
WXP 120W SOLDER PENCIL
WellerSP120
Weller,Marksman Iron (120 Watt) | Apex Tool Group Mfr. SP120

Descriptions

Descriptions of Weller WX 2020 provided by its distributors.

Solder Station, 2X Wxp120, Wdh10, 120V B Rohs Compliant: Yes |Weller WX2020
Application Tools, High Powered Digital Soldering Station, 200W, 120 V W/(2) WXP120 Pencils
ESD-Safe WX Series Digital Dual Channel Soldering Station with Two WXP Pencils and Stands, 120V
DIGITAL SOLDER STATION, 200W, 120V Supply Voltage VAC: 120V Heat Temperature Range: +150°F to +850°F Output Power: 200W
2-Channel soldering station, WX Series, Weller WX 2020, 200 W, 230 V
Weller,Soldering Station With (2) WXp 120 Pencils and Stands,120 V | Apex Tool Group Mfr. WX2020
SOLDER STATION WITH WXP120 WDH10
Digital Soldering Station,200W
Input Voltage Max. V = 230 / Warranty = 2 Years / Width mm = 154 / Length mm = 174 / Output Power W = 255 / Height mm = 135 / Display Type = Backlit LCD / Soldering Temperature Max. °C = 550 / Soldering Temperature Min. °C = 100

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • WX 2020.
  • WX2020