Triad Magnetics WSU090-3500-R

Power Supply, AC-DC, 9V, 3.5A, 90-264V In, Enclosed, Wall Plug, 32W, WSU090 Series | Triad Magnetics WSU090-3500-R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountWall
Technical
Connector TypePlug
Current - Output 13.5 A
Max Input Voltage240 V
Max Input Voltage (AC)240 V
Max Operating Temperature40 °C
Max Output Current3.5 A
Max Output Power31.5 W
Max Power Dissipation32 W
Min Input Voltage100 V
Min Input Voltage (AC)100 V
Min Operating Temperature0 °C
Nominal Output Voltage9 V
Number of Outputs1
Output Current3.5 A
Output Power32 W
Output Voltage9 V
PolarityNegative
Power Rating31.5 W
Schedule B8504409510
Voltage - Output 19 V
Dimensions
Cord Length1.8288 m
Height30.988 mm
Length84.074 mm
Width53.086 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-3500-R.

Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet3 pages12 years ago
Newark
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
+3.29%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics WSU090-3500-R.

Related Parts

Descriptions

Descriptions of Triad Magnetics WSU090-3500-R provided by its distributors.

Power Supply, AC-DC,9V,3.5A,90-264V In, Enclosed, Wall Plug,32W, WSU090 Series | Triad Magnetics WSU090-3500-R
WSU Series 32 W 90 to 264 VAC in 9 Vout Negative Center Level VI Wall Plug In
AC/DC WALL MOUNT ADAPTER 9V 32W
100-240V Wall Plug-In Pwr Supply, 9.0VDC @3500mA cUL/CE, Cen
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 31.5W, 9V
Plug-In Adapter Single-OUT 9V 3.5A Carton
Ac-Dc Converter, External Plug In, 1 O/P, 31.5W, 9V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:31.5W; Output Voltage - Output 1:9V; Output Current - Output 1:3.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU090-3500-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Technical Specifications

Physical
Case/Package100
MountWall
Technical
Connector TypePlug
Current - Output 13.5 A
Max Input Voltage240 V
Max Input Voltage (AC)240 V
Max Operating Temperature40 °C
Max Output Current3.5 A
Max Output Power31.5 W
Max Power Dissipation32 W
Min Input Voltage100 V
Min Input Voltage (AC)100 V
Min Operating Temperature0 °C
Nominal Output Voltage9 V
Number of Outputs1
Output Current3.5 A
Output Power32 W
Output Voltage9 V
PolarityNegative
Power Rating31.5 W
Schedule B8504409510
Voltage - Output 19 V
Dimensions
Cord Length1.8288 m
Height30.988 mm
Length84.074 mm
Width53.086 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-3500-R.

Electro Sonic
Datasheet3 pages12 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet3 pages12 years ago
Newark
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant