Vishay WSR3R1000FEA

Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating540 mV
Voltage Rating (DC)540 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR3R1000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-29.01%

Alternate Parts

Price @ 1000
$ 0.512
$ 0.57
$ 0.57
Stock
402,986
107,561
107,561
Authorized Distributors
13
9
9
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Element
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR3R1000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR3R1000FEA provided by its distributors.

Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
SMD Chip Resistor, 100 MOhm, ± 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power
Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
WSR Series 4527 3 W 0.1 Ohm ±1% ±75 ppm/°C Power Metal Strip Resistor
SMD Power Metal Strip/Current Sensing Resistors 3watt .10ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 100mOhm 卤75ppm/C
Metal Strip Resistor, 0.1Ohm, 1%, 4527, Full Reel; Resistance:0.1Ohm; Product Range:Wsr Series; Resistor Case/Package:4527 [11470 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSR3R1000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR3R1000FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance100 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating540 mV
Voltage Rating (DC)540 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR3R1000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago