Vishay WSR31L000FEA

Res Metal Strip 4527 0.001 Ohm 1% 3W ±750ppm/°C Molded SMD SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance1 mΩ
Schedule B8533210045
Temperature Coefficient750 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 mV
Voltage Rating (DC)50 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR31L000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Verical
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-65.81%

Alternate Parts

Price @ 1000
$ 0.547
$ 0.817
$ 0.817
Stock
220,547
19,765
19,765
Authorized Distributors
14
3
3
Resistance
1 mΩ
1 mΩ
1 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Element
Metal Strip
Metal Strip
Temperature Coefficient
750 ppm/°C
110 ppm/°C
110 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR31L000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR31L000FEA provided by its distributors.

Res Metal Strip 4527 0.001 Ohm 1% 3W ±750ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 4527 [11470 Metric], Metal Strip, Power
Res Metal Strip 4527 0.001 Ohm 1% 3W ±750ppm/°C Sulfur Resistant J-Lead SMD Automotive T/R
SMD Power Metal Strip/Current Sensing Resistors 3watt .001ohm 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 1mOhm ±750ppm/C
WSR Series 3 W 0.001 Ohms 1 % 110 ppm Low Value Power Metal Strip Resistor
Metal Strip Resistor, 0.001Ohm, 1%, 4527; Resistance:0.001Ohm; Product Range:Wsr Series; Resistor Case/Package:4527 [11470 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Qualification:Aec-Q200Rohs Compliant: Yes |Vishay WSR31L000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR31L000FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating3 W
Resistance1 mΩ
Schedule B8533210045
Temperature Coefficient750 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 mV
Voltage Rating (DC)50 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR31L000FEA.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Upverter
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Verical
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago