Vishay WSR2R2000FEA

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Technical
CompositionMetal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating2 W
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)630 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR2R2000FEA.

Farnell
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+5.68%

Alternate Parts

Price @ 1000
$ 0.338
$ 1.134
$ 1.134
Stock
335,597
14,735
14,735
Authorized Distributors
14
5
5
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR2R2000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR2R2000FEA provided by its distributors.

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
SMD Chip Resistor, 200 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power
Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.2ohm, 0.632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 2watt .2ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 200mOhm ±75ppm/C
WSR Series 4527 2 W 0.2 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
Resistance:0.2Ohm; Product Range:Wsr Series; Resistor Case/Package:4527 [11470 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 75Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSR2R2000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR2R2000FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Technical
CompositionMetal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating2 W
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)630 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR2R2000FEA.

Farnell
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages7 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago