Vishay WSR2R0500FEA

Res Metal Strip 4527 0.05 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
MountSurface Mount
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating310 mV
Voltage Rating (DC)310 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0500FEA.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-6.40%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR2R0500FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR2R0500FEA provided by its distributors.

Res Metal Strip 4527 0.05 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Res Metal Strip 4527 0.05 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.05ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627
RES METAL STRP 4527 50M OHM 1% 2W 110PPM/ C SMD EMBOSSED
SMD Power Metal Strip/Current Sensing Resistors 2watt .05ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 50mOhm 卤75ppm/C
WSR Series 4527 2 W 0.05 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
RESISTOR, METAL, 0.05 OHM, 2W, 1%; Resistance:0.05ohm; Product Range:WSR Series; Resistor Case Style:4527 ^11470 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR2R0500FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
MountSurface Mount
Technical
CompositionMetal Element
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating310 mV
Voltage Rating (DC)310 mV
Dimensions
Depth6.98 mm
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0500FEA.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago