Vishay Dale WSLS2512R0400FHEB

Res Current Sense 0.04 Ohm 1% 2512 SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Weight63.58798 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1 W
Resistance40 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length6.35 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLS2512R0400FHEB.

Factory Futures
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale WSLS2512R0400FHEB.

Related Parts

Descriptions

Descriptions of Vishay Dale WSLS2512R0400FHEB provided by its distributors.

RES CURRENT SENSE 0.04 OHM 1% 2512 SMD
RES SMD 40 MOHM 1% 1W 2512
French Electronic Distributor since 1988
WSLS2512 .04 1% H EB e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Weight63.58798 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesAutomotive AEC-Q200
Max Operating Temperature170 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating1 W
Resistance40 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height889 µm
Length6.35 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale WSLS2512R0400FHEB.

Factory Futures
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago