Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | WSLN-.0005CT-ND | 3,060 | 1 | Cut Tape | ||||||||
TME | WSL5931L5000FEA | 0 | 1500 | 13h | ||||||||
TTI | WSL5931L5000FEA | 0 | 1500 | Tape & Reel | 18h | |||||||
Newark | 84R1950 | 0 | 1500 | Tape & Reel | ||||||||
New Yorker Electronics | WSL5931L5000FEA | 0 | 1500 | 22h |
Download datasheets and manufacturer documentation for Vishay WSL5931L5000FEA.
Download Vishay WSL5931L5000FEA symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of Vishay WSL5931L5000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL5931L5000FEA.