Vishay WSL2010R2000FEA

Res Metal Strip 2010 0.2 Ohm 1% 1/2W ¡À75ppm/¡ãC Molded SMD Embossed Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Number of Pins2010
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating310 mV
Voltage Rating (AC)310 mV
Voltage Rating (DC)310 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2000FEA.

Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago
Mouser
Datasheet3 pages16 years ago
Newark
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-23.55%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL2010R2000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSL2010R2000FEA provided by its distributors.

Res Metal Strip 2010 0.2 Ohm 1% 1/2W ¡À75ppm/¡ãC Molded SMD Embossed Plastic T/R
VISHAY WSL2010R2000FEA / RES .20 OHM 1/2W 1% 2010 SMD(COFC1)
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 200mOhm 卤75ppm/C
Resistor;Metal Film;Res 0.2 Ohms;Pwr-Rtg 0.5 W;Tol 1%;SMT;2010 | Vishay Dale WSL2010R2000FEA
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.2ohms 1%
WSL Series 200 mOhms ±1% 0.5 W 2010 (5025 Metric) Power Metal Strip® Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R2000FEA.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Number of Pins2010
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating310 mV
Voltage Rating (AC)310 mV
Voltage Rating (DC)310 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2000FEA.

Datasheet3 pages14 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages10 years ago
Farnell
Datasheet4 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago
Mouser
Datasheet3 pages16 years ago
Newark
Datasheet3 pages9 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago