Vishay WSL2010R1500FEA

Res Metal Strp 2010 150M Ohm 1% 1/2W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Film, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance150 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating270 mV
Voltage Rating (AC)270 mV
Voltage Rating (DC)270 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FEA.

Farnell
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+17.27%

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL2010R1500FEA.

Related Parts

Descriptions

Descriptions of Vishay WSL2010R1500FEA provided by its distributors.

Res Metal Strp 2010 150M Ohm 1% 1/2W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
SMD Chip Resistor, 150 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Strip, Power
Res Metal Strip 2010 0.15 Ohm 1% 0.5W(1/2W) ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R
WSL Series 2010 0.5 W 0.15 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE RESISTOR, 0.15 OHM, 500 MW
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 150mOhm ±75ppm/C
WSL2010 SMD Resistor,0.5W,1%,R150 | Vishay Dale WSL2010R1500FEA
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.15ohms 1%
RI-0012-0 RES,SMD,2010,0.15 OHM, 1%,100P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R1500FEA.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight38.895546 mg
Technical
CompositionMetal Element, Metal Film, Metal Strip
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating500 mW
Resistance150 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating270 mV
Voltage Rating (AC)270 mV
Voltage Rating (DC)270 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5.08 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FEA.

Farnell
Datasheet4 pages8 years ago
Datasheet3 pages14 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago