Vishay WSC45271K000FEA

SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingTin
MountSurface Mount
Number of Pins4527
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient20 ppm/°C
Tolerance1 %
Voltage Rating44.7 V
Voltage Rating (DC)44.7 V
Dimensions
Depth6.98 mm
Height4.4958 mm
Length11.56 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSC45271K000FEA.

Farnell
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages16 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 1.131
$ 1.219
$ 1.219
Stock
108,304
1,800
1,800
Authorized Distributors
13
2
2
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSC45271K000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSC45271K000FEA provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power
Res Wirewound 4527 1K Ohm 1% 2W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Wire Wound, 2W, 1000ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527
4527J-Lead FIXED RESISTOR WSC 0.455Lx0.275W 11.56mmx6.98mm 2W 1kOhm ±20ppm/C
WSC Series 4527 2 W 1 kOhm ±1% ±20 ppm/°C Precision Power Wirewound Resistor
SMD Wirewound/Current Sensing Resistors 2watt 1Kohms 1%
RESISTOR, WIREWOUND, 1K OHM 1%; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:44.7V; Series:WSC; Temperature Coefficient:± 20ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:4527; No. of Pins:2; Case Style:4527; External Length / Height:11.56mm; Tolerance, +:1%; Tolerance, -:1%; External Depth:4.24mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC45271K000FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingTin
MountSurface Mount
Number of Pins4527
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient20 ppm/°C
Tolerance1 %
Voltage Rating44.7 V
Voltage Rating (DC)44.7 V
Dimensions
Depth6.98 mm
Height4.4958 mm
Length11.56 mm
Width6.985 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSC45271K000FEA.

Farnell
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet3 pages16 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago