Kingbright WP710A10VBC/D

LED Uni-Color Blue 465nm 2-Pin T-1 Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleDome
Lens TransparencyClear
Luminous Intensity3.7 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength470 nm
Dimensions
Height5.9 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10VBC/D.

Sager Electronics
Datasheet6 pages11 years ago
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+4.22%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright WP710A10VBC/D.

Related Parts

Descriptions

Descriptions of Kingbright WP710A10VBC/D provided by its distributors.

LED Uni-Color Blue 465nm 2-Pin T-1 Bulk
3mm Blue LED; Water Clear; 470nm; 30° Viewing Angle
Standard LEDs - Through Hole Blue 4000mcd 470nm 30 deg Water Clear
Blue 20º Water Clear 3700 mcd Through Hole Solid State Lamp - T-1

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10VBCD

Technical Specifications

Physical
Case/PackageRadial
ColorBlue
Lens ColorColorless
MountThrough Hole
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3.3 V
Illumination ColorBlue
Lens StyleDome
Lens TransparencyClear
Luminous Intensity3.7 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength470 nm
Dimensions
Height5.9 mm

Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10VBC/D.

Sager Electronics
Datasheet6 pages11 years ago
Datasheet5 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant